Part Details for 3492C SL002 by Alpha Wire
Overview of 3492C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3492C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6812
|
Newark | 3492C Slate 500 Ft Rohs Compliant: Yes |Alpha Wire 3492C SL002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$2,363.9700 / $2,709.0800 | Buy Now |
DISTI #
3492CSL002-ND
|
DigiKey | MULTI-PAIR 4COND 28AWG SLATE Min Qty: 1000 Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.2896 | Buy Now |
DISTI #
602-3492C-500
|
Mouser Electronics | Multi-Conductor Cables 28AWG 2PR C SHIELD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$2,610.6800 | Order Now |
DISTI #
73559040
|
RS | Communication and Control Cable, 28Awg/2Pr, Shielded, PVC Slate | Alpha Wire 3492C SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,654.6700 / $3,137.3200 | RFQ |