Part Details for 3493C SL001 by Alpha Wire
Overview of 3493C SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3493C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2055
|
Newark | 3493C Slate 1000 Ft Rohs Compliant: Yes |Alpha Wire 3493C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,681.5800 | Buy Now |
DISTI #
3937-3493CSL001-ND
|
DigiKey | MULTI-PAIR 6COND 28AWG Min Qty: 1 Lead time: 13 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$5,475.1300 | Buy Now |
DISTI #
3493CSL001-ND
|
DigiKey | MULTI-PAIR 6COND 28AWG Min Qty: 1 Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.4330 | Buy Now |
DISTI #
602-3493C-1000-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG, 3 Pair Communication Cable, Shielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$2,432.7000 | Order Now |
DISTI #
73559042
|
RS | Communication and Control Cable, 28Awg/3Pr, Shielded, PVC Slate | Alpha Wire 3493C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,662.0100 | RFQ |