Part Details for 349512021 by Molex
Overview of 349512021 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 349512021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0349512021
|
Avnet Americas | Backshell for 20POS Female Sealed Connector Assembly ST Nylon Bag - Bulk (Alt: 0349512021) Min Qty: 3840 Package Multiple: 160 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5485 / $1.9467 | Buy Now |
DISTI #
0349512021
|
Avnet Americas | Backshell for 20POS Female Sealed Connector Assembly ST Nylon Bag - Bulk (Alt: 0349512021) Min Qty: 3840 Package Multiple: 160 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5485 / $1.9467 | Buy Now |
DISTI #
349512021
|
Avnet Abacus | Backshell for 20POS Female Sealed Connector Assembly ST Nylon Bag (Alt: 349512021) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 1 Weeks, 6 Days | Abacus - 160 |
|
Buy Now |
Part Details for 349512021
349512021 CAD Models
349512021 Part Data Attributes:
|
349512021
Molex
Buy Now
Datasheet
|
Compare Parts:
349512021
Molex
Connector Accessory, Backshell, Nylon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | NYLON | |
Mounting Option 1 | LOCKING | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |