Part Details for 34964 by TE Connectivity
Overview of 34964 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for 34964
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3865
|
Newark | Terminals Bdg Ring Tongue 12-10 Size 10 |Amp Te Connectivity 34964 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.1490 | Buy Now |
DISTI #
A28305-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1932 | Buy Now |
DISTI #
34964
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 21.97mm 12.7mm Tin Loose Piece - Bulk (Alt: 34964) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.1812 / $0.1985 | Buy Now |
DISTI #
36AC3865
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 21.97mm 12.7mm Tin Loose Piece - Bulk (Alt: 36AC3865) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2570 | Buy Now |
DISTI #
571-34964
|
Mouser Electronics | Terminals BDG RING TONGUE 12-10 SIZE 10 RoHS: Compliant | 0 |
|
$0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.1692 | Buy Now |
DISTI #
AMP34964
|
Heilind Electronics | BUDGET, RING TONGUE, 12-10 10 | Americas - 0 in Stock |
|
$0.2083 / $0.2179 | Buy Now |
|
Onlinecomponents.com | BUDGET, RING TONGUE, 12-10 10 RoHS: Compliant |
2 Partner Stock |
|
$0.1761 / $0.2582 | Buy Now |
DISTI #
73585665
|
Verical | Ring Tongue Terminal 10-12AWG Copper 21.97mm Tin Loose Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.2397 | Buy Now |
DISTI #
34964
|
TTI | Terminals BDG RING TONGUE 12-10 SIZE 10 Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.1740 / $0.1850 | Buy Now |
Part Details for 34964
34964 CAD Models
34964 Part Data Attributes:
|
34964
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34964
TE Connectivity
BUDGET, RING TONGUE, 12-10 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 34964
This table gives cross-reference parts and alternative options found for 34964. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34964, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280268-2 | RING TONGUE 4-6MM2 0.0276X0.650 TPBR | TE Connectivity | 34964 vs 280268-2 |
320761 | BUDGET RING 12-10 5/8 | TE Connectivity | 34964 vs 320761 |
42890-1 | RING 12-10 5/16 .040TPCU | TE Connectivity | 34964 vs 42890-1 |
1958543-1 | Ring Terminal, 6.64mm2 | TE Connectivity | 34964 vs 1958543-1 |
41341 | RING .250 (6.3 MM) 12-10 AWG TPCU | TE Connectivity | 34964 vs 41341 |
31771 | TERMINAL,DG R 12-10 10 | TE Connectivity | 34964 vs 31771 |
165026 | SOLIS 12-10 R M6 | TE Connectivity | 34964 vs 165026 |
1958126-1 | Ring Terminal, 6mm2 | TE Connectivity | 34964 vs 1958126-1 |
323746 | TERMINAL,SOLIS R HT 12-10 5/16 | TE Connectivity | 34964 vs 323746 |
323059 | TERMINAL,SOLIS R HT 12-10 6 | TE Connectivity | 34964 vs 323059 |