Part Details for 34ASP22B4M6RT by Grayhill Inc
Overview of 34ASP22B4M6RT by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34ASP22B4M6RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N5479
|
Newark | Miniature Toggle, Spdt, Smt, Right Angle, On-None-(On), 0.4 Va, Horizontal |Grayhill 34ASP22B4M6RT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$6.4200 / $8.1000 | Buy Now |
DISTI #
2266-34ASP22B4M6RT-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 15 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
170 In Stock |
|
$4.7100 / $5.0900 | Buy Now |
DISTI #
34ASP22B4M6RT-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 15 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8858 | Buy Now |
DISTI #
34ASP22B4M6RT
|
Avnet Americas | Switch Toggle ON None (ON) SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket - Bulk (Alt: 34ASP22B4M6RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1964 / $4.7640 | Buy Now |
DISTI #
706-34ASP22B4M6RT
|
Mouser Electronics | Toggle Switches TOG,MINI,SPDT,O-N-O,N,RAH,LF RoHS: Compliant | 0 |
|
$5.6300 / $7.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$4.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$4.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
170 Partner Stock |
|
$3.4700 / $6.6900 | Buy Now |
DISTI #
40075380
|
Verical | Switch Toggle ON None (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 170 |
|
$4.4100 / $4.7700 | Buy Now |
DISTI #
34ASP22B4M6RT-GRA
|
TME | 34ASP22B4M6RT Min Qty: 7 | 170 |
|
$5.0268 / $6.0384 | Buy Now |
Part Details for 34ASP22B4M6RT
34ASP22B4M6RT CAD Models
34ASP22B4M6RT Part Data Attributes
|
34ASP22B4M6RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34ASP22B4M6RT
Grayhill Inc
Toggle Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Finish | CHROME | |
Actuator Length | 0.2 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER |