Part Details for 34LC02-I/P by Microchip Technology Inc
Overview of 34LC02-I/P by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34LC02-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M4387
|
Newark | Eeprom, 2Kbit, -40 To 85Deg C, Memory Configuration:256 X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:2.2V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 34LC02-I/P Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3930 | Buy Now |
DISTI #
34LC02-I/P-ND
|
DigiKey | IC EEPROM 2KBIT I2C 1MHZ 8DIP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
402 In Stock |
|
$0.3811 / $0.4000 | Buy Now |
DISTI #
34LC02-I/P
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: 34LC02-I/P) RoHS: Compliant Min Qty: 1080 Package Multiple: 60 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.3700 / $0.3900 | Buy Now |
DISTI #
579-34LC02-I/P
|
Mouser Electronics | EEPROM 2K 256 X 8 25V SERIAL EE IND RoHS: Compliant | 411 |
|
$0.3700 / $0.3900 | Buy Now |
DISTI #
34LC02-I/P
|
Microchip Technology Inc | 2K SEEPROM, SPD Device for DDR2/3 applications, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 20580 |
|
$0.2900 / $0.3900 | Buy Now |
DISTI #
70453981
|
RS | Microchip 34LC02-I/P EEPROM Memory, 2kbit, 400ns, 2.5 to 5.5 V 8-Pin PDIP | Microchip Technology Inc. 34LC02-I/P RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.3000 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 2Kb (256 x 8) - 2.5V/3.3V/5V - 8-Pin PDIP - Tube RoHS: Compliant | 20520 Factory Stock |
|
$0.2933 / $0.3639 | Buy Now |
DISTI #
34LC02-I/P
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: 34LC02-I/P) RoHS: Compliant Min Qty: 1080 Package Multiple: 60 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.3700 / $0.3900 | Buy Now |
|
Ameya Holding Limited | Microchip 34LC02-I/P EEPROM 存储器 | 20580 |
|
RFQ |
Part Details for 34LC02-I/P
34LC02-I/P CAD Models
34LC02-I/P Part Data Attributes
|
34LC02-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
34LC02-I/P
Microchip Technology Inc
256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 34LC02-I/P
This table gives cross-reference parts and alternative options found for 34LC02-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34LC02-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24G02FVT-3AGE2 | EEPROM, 256X8, Serial, CMOS, PDSO8, 3 X 6.40 MM, 1.20 MM HEIGHT, HALOGEN FREE, TSSOP-8 | ROHM Semiconductor | 34LC02-I/P vs BR24G02FVT-3AGE2 |
AT24C02C-WWU11 | EEPROM, 256X8, Serial | Microchip Technology Inc | 34LC02-I/P vs AT24C02C-WWU11 |
34LC02-E/ST | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-8 | Microchip Technology Inc | 34LC02-I/P vs 34LC02-E/ST |
34LC02-E/MNY | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | 34LC02-I/P vs 34LC02-E/MNY |
AT24C02C-MA9M-T | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 34LC02-I/P vs AT24C02C-MA9M-T |
34LC02T-I/OT | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | 34LC02-I/P vs 34LC02T-I/OT |
AT24C02C-SSHM-T-537 | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 34LC02-I/P vs AT24C02C-SSHM-T-537 |
34LC02-I/MNY | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | 34LC02-I/P vs 34LC02-I/MNY |
34LC02T-I/MS | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 34LC02-I/P vs 34LC02T-I/MS |
AT24C02C-WWU11M | AT24C02C-WWU11M | Microchip Technology Inc | 34LC02-I/P vs AT24C02C-WWU11M |