Part Details for 34P3210-GT64 by Silicon Systems Inc
Overview of 34P3210-GT64 by Silicon Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 34P3210-GT64
34P3210-GT64 CAD Models
34P3210-GT64 Part Data Attributes
|
34P3210-GT64
Silicon Systems Inc
Buy Now
Datasheet
|
Compare Parts:
34P3210-GT64
Silicon Systems Inc
Read Channel, BICMOS, PQFP64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | FLOPPY; TAPE | |
Interface IC Type | READ CHANNEL | |
JESD-30 Code | S-PQFP-G64 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for 34P3210-GT64
This table gives cross-reference parts and alternative options found for 34P3210-GT64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34P3210-GT64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM65011QF | Read Channel, BICMOS, PQFP64, PLASTIC, QFP-64 | VTC Inc | 34P3210-GT64 vs VM65011QF |
32R1550R-6CGT64R | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PQFP64 | Silicon Systems Inc | 34P3210-GT64 vs 32R1550R-6CGT64R |
BD6640KVT | CD Motor Driver, 4 Channel, PQFP64, TQFP-64 | ROHM Semiconductor | 34P3210-GT64 vs BD6640KVT |
32R2111R-24GT64R | Read/Write Amplifier Circuit, 24 Channel, BICMOS, PQFP64 | Silicon Systems Inc | 34P3210-GT64 vs 32R2111R-24GT64R |
32P4742A-CGTR | Read Channel, BICMOS, PQFP64 | Silicon Systems Inc | 34P3210-GT64 vs 32P4742A-CGTR |
34P3401-GT64R | Read Channel, BICMOS, PQFP64 | Silicon Systems Inc | 34P3210-GT64 vs 34P3401-GT64R |
HD153068RTF | READ WRITE AMPLIFIER CIRCUIT, PQFP64, 10 X 10 MM, 1.20 MM HEIGHT, LOW PROFILE, TQFP-64 | Renesas Electronics Corporation | 34P3210-GT64 vs HD153068RTF |
BD6607KN | CD Motor Driver, 4 Channel, UQFN-64 | ROHM Semiconductor | 34P3210-GT64 vs BD6607KN |
33P3710-GT64R | Read Channel, BICMOS, PQFP64 | Silicon Systems Inc | 34P3210-GT64 vs 33P3710-GT64R |
VM5252015FCTQ | Read/Write Amplifier Circuit, 20 Channel, PQFP64 | VTC Inc | 34P3210-GT64 vs VM5252015FCTQ |