Part Details for 34A3P18T7M7QT by Grayhill Inc
Overview of 34A3P18T7M7QT by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34A3P18T7M7QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R6836
|
Newark | Tog, mini,3Pdt, o-N-O, t,rav, lf |Grayhill 34A3P18T7M7QT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6000 / $19.4600 | Buy Now |
DISTI #
34A3P18T7M7QT-ND
|
DigiKey | SWITCH TOGGLE 3PDT 5A 125V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8268 | Buy Now |
DISTI #
34A3P18T7M7QT
|
Avnet Americas | Switch Toggle ON None ON 3PDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads - Bulk (Alt: 34A3P18T7M7QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8812 / $12.3176 | Buy Now |
DISTI #
706-34A3P18T7M7QT
|
Mouser Electronics | Toggle Switches TOG,MINI,3PDT,O-N-O,T,RAV,LF RoHS: Compliant | 0 |
|
$12.9500 / $13.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$11.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$21.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8100 / $17.2200 | Buy Now |
DISTI #
34A3P18T7M7QT
|
Avnet Americas | Switch Toggle ON None ON 3PDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads - Bulk (Alt: 34A3P18T7M7QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8812 / $12.3176 | Buy Now |
DISTI #
000000000003154705
|
Sager | Toggle Switches TOG,MINI,3PDT,O-N-O,T,RAV,LF Min Qty: 100 | 0 |
|
$10.2600 / $13.0500 | Buy Now |
Part Details for 34A3P18T7M7QT
34A3P18T7M7QT CAD Models
34A3P18T7M7QT Part Data Attributes:
|
34A3P18T7M7QT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34A3P18T7M7QT
Grayhill Inc
Toggle Switch, 3PDT, On-on, 5A, 28VDC, 11 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Finish | CHROME | |
Actuator Length | 0.687 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 12.7 mm | |
Body Height | 21.971 mm | |
Body Length or Diameter | 16.51 mm | |
Bushing Length | 0.448 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Manufacturer Series | 34A | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 11 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER |