There are no models available for this part yet.
Overview of 34A4P11B4M7RT by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 34A4P11B4M7RT by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07W9290
|
Newark | Tog, mini,4Pdt, o-N-O, n,rav, lf |Grayhill 34A4P11B4M7RT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7800 / $24.2100 | Buy Now | |
DISTI #
34A4P11B4M7RT-ND
|
DigiKey | SWITCH TOGGLE 4PDT 0.4VA 20V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7665 | Buy Now | |
DISTI #
34A4P11B4M7RT
|
Avnet Americas | Switch Toggle ON None ON 4PDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket - Bulk (Alt: 34A4P11B4M7RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1382 / $15.3219 | Buy Now | |
DISTI #
706-34A4P11B4M7RT
|
Mouser Electronics | Toggle Switches TOG,MINI,4PDT,O-N-O,N,RAV,LF RoHS: Compliant | 107 |
|
$16.7600 / $24.2100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$14.2800 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$19.0400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2900 / $27.8500 | Buy Now | ||
DISTI #
000000000003791004
|
Sager | Toggle Switches TOG,MINI,4PDT,O-N-O,N,RAV,LF Min Qty: 100 | 0 |
|
$13.0100 / $16.2300 | Buy Now |
CAD Models for 34A4P11B4M7RT by Grayhill Inc
Part Data Attributes for 34A4P11B4M7RT by Grayhill Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Finish
|
CHROME
|
Actuator Length
|
0.41 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
12.7 mm
|
Body Height
|
21.971 mm
|
Body Length or Diameter
|
21.59 mm
|
Bushing Length
|
0.28 inch
|
Bushing Type
|
UNTHREADED
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (DC) Max Power Rating R Load
|
0.4VA@20VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.01 mΩ
|
Dielectric Withstand Volts
|
1400VAC V
|
Electrical Life
|
40000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
DIALLYL PHTHALATE
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
PCB Hole Count
|
14
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Function
|
4PDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Length
|
0.125 inch
|
Termination Type
|
SOLDER
|