Part Details for 34A4P11B6M2GT by Grayhill Inc
Overview of 34A4P11B6M2GT by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34A4P11B6M2GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R6840
|
Newark | Tog, mini,4Pdt, o-N-O, h,pc, lf |Grayhill 34A4P11B6M2GT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4300 / $23.2800 | Buy Now |
DISTI #
34A4P11B6M2GT-ND
|
DigiKey | SWITCH TOGGLE 4PDT 5A 125V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1246 | Buy Now |
DISTI #
34A4P11B6M2GT
|
Avnet Americas | Switch Toggle ON None ON 4PDT Round Toggle PC Pins PC Mount with Threads - Bulk (Alt: 34A4P11B6M2GT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4062 / $14.7353 | Buy Now |
DISTI #
706-34A4P11B6M2GT
|
Mouser Electronics | Toggle Switches TOG,MINI,4PDT,O-N-O,H,PC,LF RoHS: Compliant | 0 |
|
$15.3000 / $16.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$13.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$18.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7900 / $26.7800 | Buy Now |
DISTI #
000000000003154709
|
Sager | Toggle Switches TOG,MINI,4PDT,O-N-O,H,PC,LF Min Qty: 100 | 0 |
|
$12.2600 / $15.6100 | Buy Now |
Part Details for 34A4P11B6M2GT
34A4P11B6M2GT CAD Models
34A4P11B6M2GT Part Data Attributes
|
34A4P11B6M2GT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34A4P11B6M2GT
Grayhill Inc
Toggle Switch, 4PDT, On-on, Solder Terminal, Toggle Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Finish | CHROME | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 12.7 mm | |
Body Height | 10.541 mm | |
Body Length or Diameter | 21.59 mm | |
Bushing Length | 0.315 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER SILVER | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.25 inch | |
Termination Type | SOLDER |