Part Details for 34A4P31B3M1RT by Grayhill Inc
Overview of 34A4P31B3M1RT by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34A4P31B3M1RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34A4P31B3M1RT
|
Avnet Americas | Switch Toggle ON OFF ON 4PDT Round Toggle Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads - Bulk (Alt: 34A4P31B3M1RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-34A4P31B3M1RT
|
Mouser Electronics | Toggle Switches TOG,MINI,4PDT,O-O-O,T,SL,LF , ON-OFF-ON, thru hole, threaded, RoHS Compliant RoHS: Compliant | 0 |
|
$13.7800 / $23.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3500 / $28.5300 | Buy Now |
DISTI #
000000000002633996
|
Sager | Toggle Switches TOG,MINI,4PDT,O-O-O,T,SL,LF , ON-OFF-ON, thru hole, threaded, RoHS Compliant | 0 |
|
Buy Now |
Part Details for 34A4P31B3M1RT
34A4P31B3M1RT CAD Models
34A4P31B3M1RT Part Data Attributes
|
34A4P31B3M1RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34A4P31B3M1RT
Grayhill Inc
Toggle Switch, 4PDT, On-off-on, Solder Lug Terminal, Toggle Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Finish | CHROME | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 12.7 mm | |
Body Height | 10.541 mm | |
Body Length or Diameter | 21.59 mm | |
Bushing Length | 0.28 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.156 inch | |
Termination Type | SOLDER LUG |