34ADP11B5W1QT
Grayhill Inc
Description: Toggle Switch, DPDT, On-on, 5A, 28VDC, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight, ROHS COMPLIANT

Overview of 34ADP11B5W1QT by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 34ADP11B5W1QT by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34ADP11B5W1QT
Avnet Americas Switch Toggle ON None ON DPDT Round Toggle Wire Wrap 5A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 34ADP11B5W1QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 706-34ADP11B5W1QT
Mouser Electronics Toggle Switches TOG,MINI,DPDT,O-N-O,H,SL,LF , ON-NONE-ON, right angle p.c.mount, vertical, non-threaded, RoHS Compliant RoHS: Compliant 0
  • 1 $8.7400
  • 10 $6.9500
  • 100 $6.6000
  • 250 $6.4900
  • 500 $5.6200
  • 1,000 $5.1700
$5.1700 / $8.7400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 4 $10.1300
  • 25 $7.5600
  • 100 $7.4800
  • 500 $6.3100
  • 1,000 $5.6900
$5.6900 / $10.1300 Buy Now
DISTI # 000000000002407754
Sager Toggle Switches TOG,MINI,DPDT,O-N-O,H,SL,LF , ON-NONE-ON, right angle p.c.mount, vertical, non-threaded, RoHS Compliant 0
Buy Now

CAD Models for 34ADP11B5W1QT by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 34ADP11B5W1QT by Grayhill Inc

34ADP11B5W1QT
Grayhill Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
Grayhill
Actuator Finish
CHROME
Actuator Length
0.41 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Body Breadth
11.43 mm
Body Height
8.89 mm
Body Length or Diameter
12.7 mm
Bushing Length
0.296 inch
Bushing Type
1/4-40
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Function
ON-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1400VAC V
Electrical Life
40000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY
Surface Mount
NO
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Terminal Length
0.75 inch
Termination Type
WIRE WRAP
Want to compare parts?
  1. 34ADP11B5W1QT
    Grayhill Inc
    Toggle Switch, DPDT, On-on, 5A, 28VDC, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight, ROHS COMPLIANT
    VS

Related Parts for 34ADP11B5W1QT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 34ADP11B5W1QT by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 34ADP11B5W1QT by Grayhill Inc

Select Manufacturer
Which Manufacturer of 34ADP11B5W1QT would you like to use for your alert(s)?
  • Please alert me when 34ADP11B5W1QT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 34ADP11B5W1QT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 34ADP11B5W1QT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 34ADP11B5W1QT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 34ADP11B5W1QT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 34ADP11B5W1QT by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: