There are no models available for this part yet.
Overview of 34ADP36T5M1QT by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 34ADP36T5M1QT by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34ADP36T5M1QT
|
Avnet Americas | TOG,MINI,DPDT,O-O-O-,T,SL,LF - Bulk (Alt: 34ADP36T5M1QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-34ADP36T5M1QT
|
Mouser Electronics | Toggle Switches TOG,MINI,DPDT,O-O-O-,T,SL,LF , ON-OFF-ON, right angle, RoHS Compliant RoHS: Compliant | 0 |
|
$5.1400 / $7.9100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7700 / $8.9100 | Buy Now | ||
DISTI #
000000000005621762
|
Sager | Toggle Switches TOG,MINI,DPDT,O-O-O-,T,SL,LF , ON-OFF-ON, right angle, RoHS Compliant | 0 |
|
Buy Now |
CAD Models for 34ADP36T5M1QT by Grayhill Inc
Part Data Attributes for 34ADP36T5M1QT by Grayhill Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Finish
|
CHROME
|
Actuator Length
|
0.45 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
TOGGLE
|
Additional Feature
|
UL
|
Body Breadth
|
0.45 mm
|
Body Height
|
0.41 mm
|
Body Length or Diameter
|
0.5 mm
|
Bushing Diameter
|
0.465 inch
|
Bushing Length
|
0.296 inch
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
5A@125VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Function
|
ON-OFF-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Timing
|
MAKE-BEFORE-BREAK
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
40000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
SILVER
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
DIALLYL PHTHALATE
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Length
|
0.156 inch
|
Termination Type
|
SOLDER
|