Part Details for 34ADP41B1M1RT by Grayhill Inc
Overview of 34ADP41B1M1RT by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34ADP41B1M1RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34ADP41B1M1RT-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
34ADP41B1M1RT
|
Avnet Americas | Switch Toggle (ON) OFF (ON) DPDT Round Toggle Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads - Bulk (Alt: 34ADP41B1M1RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-34ADP41B1M1RT
|
Mouser Electronics | Toggle Switches Toggle Switch, Miniature, DPDT, MOM-OFF-MOM, lug, threaded, RoHS Compliant RoHS: Compliant | 0 |
|
$4.8200 / $7.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1600 / $8.5000 | Buy Now |
DISTI #
000000000003154722
|
Sager | Toggle Switches Toggle Switch, Miniature, DPDT, MOM-OFF-MOM, lug, threaded, RoHS Compliant | 0 |
|
Buy Now |
Part Details for 34ADP41B1M1RT
34ADP41B1M1RT CAD Models
34ADP41B1M1RT Part Data Attributes
|
34ADP41B1M1RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34ADP41B1M1RT
Grayhill Inc
Toggle Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | STANDARD TYPE | |
Body Breadth | 11.43 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |