Part Details for 34ASP11B1M1QT by Grayhill Inc
Overview of 34ASP11B1M1QT by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34ASP11B1M1QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C9918
|
Newark | Switch, Toggle, Spdt, 5A, 250V, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:34A Series, Contact Current Max:5A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Grayhill 34ASP11B1M1QT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$5.6000 | Buy Now |
DISTI #
34ASP11B1M1QT-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 125V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3025 | Buy Now |
DISTI #
89C9918
|
Avnet Americas | Switch Toggle ON None ON SPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 89C9918) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 73 Partner Stock |
|
$5.6000 | Buy Now |
DISTI #
34ASP11B1M1QT
|
Avnet Americas | Switch Toggle ON None ON SPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 34ASP11B1M1QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8182 / $4.2919 | Buy Now |
DISTI #
706-34ASP11B1M1QT
|
Mouser Electronics | Toggle Switches Miniature Toggle SPDT ON-NONE-ON RoHS: Compliant | 68 |
|
$4.7900 / $5.8400 | Buy Now |
DISTI #
70216732
|
RS | Switch, Toggle, Panel, 5 A @ 125 VAC, 2 A @ 250 VAC, 125/250 VAC, SPDT, Epoxy | Grayhill 34ASP11B1M1QT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8700 / $5.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$4.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
83 In Stock |
|
$4.6700 / $8.6000 | Buy Now |
DISTI #
000000000002123374
|
Sager | Toggle Switches Miniature Toggle SPDT ON-NONE-ON Min Qty: 100 | 0 |
|
$3.3000 / $4.6900 | Buy Now |
Part Details for 34ASP11B1M1QT
34ASP11B1M1QT CAD Models
34ASP11B1M1QT Part Data Attributes
|
34ASP11B1M1QT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34ASP11B1M1QT
Grayhill Inc
Toggle Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | STANDARD TYPE | |
Body Breadth | 12.7 mm | |
Body Height | 12.06 mm | |
Body Length or Diameter | 16.51 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |