Part Details for 34ASP12B5M1QT by Grayhill Inc
Overview of 34ASP12B5M1QT by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34ASP12B5M1QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X1408
|
Newark | Miniature Toggle, Spdt, Solder Lug, On-None-On, 5 Amp, Vertical |Grayhill 34ASP12B5M1QT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$5.4500 / $6.8600 | Buy Now |
DISTI #
99W4993
|
Newark | Tog, mini, spdt, o-N-O, h,sl, lf |Grayhill 34ASP12B5M1QT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 / $6.7800 | Buy Now |
DISTI #
2266-34ASP12B5M1QT-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 125V Min Qty: 20 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
210 In Stock |
|
$4.2400 / $4.5800 | Buy Now |
DISTI #
34ASP12B5M1QT-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 125V Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3025 | Buy Now |
DISTI #
34ASP12B5M1QT
|
Avnet Americas | Switch Toggle ON None ON SPDT Round Toggle Solder Lug 5A 125VAC 28VDC Panel Mount - Bulk (Alt: 34ASP12B5M1QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8304 / $4.2919 | Buy Now |
DISTI #
706-34ASP12B5M1QT
|
Mouser Electronics | Toggle Switches TOG,MINI,SPDT,O-N-O,H,SL,LF RoHS: Compliant | 0 |
|
$4.8700 / $6.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$4.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$4.3200 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant |
210 Partner Stock |
|
$3.0700 / $6.0300 | Buy Now |
DISTI #
40083527
|
Verical | Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Min Qty: 15 Package Multiple: 1 | Americas - 210 |
|
$3.9800 / $4.2900 | Buy Now |
Part Details for 34ASP12B5M1QT
34ASP12B5M1QT CAD Models
34ASP12B5M1QT Part Data Attributes:
|
34ASP12B5M1QT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34ASP12B5M1QT
Grayhill Inc
Toggle Switch, SPDT, On-on, 5A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Finish | CHROME | |
Actuator Length | 0.2 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 12.7 mm | |
Body Height | 10.541 mm | |
Body Length or Diameter | 16.51 mm | |
Bushing Length | 0.296 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.156 inch | |
Termination Type | SOLDER LUG |