Part Details for 34ASP38T7M3RT by Grayhill Inc
Overview of 34ASP38T7M3RT by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34ASP38T7M3RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2466
|
Newark | Tog, mini, spdt, o-O-O, t,pc+,lf |Grayhill 34ASP38T7M3RT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4100 / $7.2100 | Buy Now |
DISTI #
34ASP38T7M3RT-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6383 | Buy Now |
DISTI #
34ASP38T7M3RT
|
Avnet Americas | TOGGLE SWITCH, MINIATURE, SPDT, ON-OFF-ON, PC MOUNT / QUICK - Bulk (Alt: 34ASP38T7M3RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9158 / $4.5637 | Buy Now |
DISTI #
706-34ASP38T7M3RT
|
Mouser Electronics | Toggle Switches TOG,MINI,SPDT,O-O-O,T,PC+,LF RoHS: Compliant | 0 |
|
$5.1800 / $7.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$4.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1000 / $6.2800 | Buy Now |
DISTI #
000000000002407808
|
Sager | Toggle Switches TOG,MINI,SPDT,O-O-O,T,PC+,LF Min Qty: 100 | 0 |
|
$3.4100 / $4.9800 | Buy Now |
Part Details for 34ASP38T7M3RT
34ASP38T7M3RT CAD Models
34ASP38T7M3RT Part Data Attributes
|
34ASP38T7M3RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34ASP38T7M3RT
Grayhill Inc
Toggle Switch, SPDT, On-off-on, Quick Connect Terminal, Toggle Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Finish | CHROME | |
Actuator Length | 0.687 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 12.7 mm | |
Body Height | 10.541 mm | |
Body Length or Diameter | 16.51 mm | |
Bushing Length | 0.448 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Manufacturer Series | 34A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.25 inch | |
Termination Type | QUICK CONNECT |