Part Details for 34ASP42B3M6RT by Grayhill Inc
Overview of 34ASP42B3M6RT by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34ASP42B3M6RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-34ASP42B3M6RT-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 10 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$6.2200 / $8.8000 | Buy Now |
DISTI #
34ASP42B3M6RT-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8328 | Buy Now |
DISTI #
34ASP42B3M6RT
|
Avnet Americas | Switch Toggle (ON) OFF (ON) SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads - Bulk (Alt: 34ASP42B3M6RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1232 / $4.7210 | Buy Now |
DISTI #
706-34ASP42B3M6RT
|
Mouser Electronics | Toggle Switches Toggle Switch Mini SPDT MOM-OFF-MOM RoHS: Compliant | 297 |
|
$5.4800 / $7.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$4.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
92 Partner Stock |
|
$3.2700 / $6.1600 | Buy Now |
DISTI #
34ASP42B3M6RT
|
Avnet Americas | Switch Toggle (ON) OFF (ON) SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads - Bulk (Alt: 34ASP42B3M6RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1232 / $4.7210 | Buy Now |
DISTI #
34ASP42B3M6RT
|
Avnet Americas | Switch Toggle (ON) OFF (ON) SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads - Bulk (Alt: 34ASP42B3M6RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1232 / $4.7210 | Buy Now |
DISTI #
Grayhill 34ASP42B3M6RT
|
PEI Genesis | Toggle Switch | 92 |
|
Buy Now |
Part Details for 34ASP42B3M6RT
34ASP42B3M6RT CAD Models
34ASP42B3M6RT Part Data Attributes
|
34ASP42B3M6RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34ASP42B3M6RT
Grayhill Inc
Toggle Switch, SPDT, (on)-off-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Finish | CHROME | |
Actuator Length | 0.2 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.28 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER |