34ASP43B4M2RT
Grayhill Inc
Description: Toggle Switch, SPDT, (on)-off-(on), Momentary, Solder Terminal, Toggle Actuator, Through Hole-straight, ROHS COMPLIANT

Overview of 34ASP43B4M2RT by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 34ASP43B4M2RT by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 78R6826
Newark Tog, mini, spdt, o-O-O, n,pc, lf |Grayhill 34ASP43B4M2RT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.3900
  • 500 $3.8200
  • 1,000 $3.5500
$3.5500 / $4.3900 Buy Now
DISTI # 34ASP43B4M2RT-ND
DigiKey SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 100 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $3.5269
$3.5269 Buy Now
DISTI # 34ASP43B4M2RT
Avnet Americas Switch Toggle (ON) OFF (ON) SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount - Bulk (Alt: 34ASP43B4M2RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $2.7754
  • 110 $2.7160
  • 210 $2.6384
  • 500 $2.2477
  • 1,000 $2.0096
  • 5,000 $1.9625
  • 10,000 $1.9154
$1.9154 / $2.7754 Buy Now
DISTI # 706-34ASP43B4M2RT
Mouser Electronics Toggle Switches TOG,MINI,SPDT,O-O-O,N,PC,LF RoHS: Compliant 137
  • 1 $4.5500
  • 10 $4.4800
  • 100 $3.6000
  • 200 $3.5200
  • 500 $3.4100
  • 1,000 $3.2900
  • 2,000 $3.2300
$3.2300 / $4.5500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks 0
  • 100 $2.5900
$2.5900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 0
  • 100 $3.4600
$3.4600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $3.7300
  • 50 $3.1300
  • 300 $2.8100
  • 500 $2.4100
  • 1,000 $2.1500
  • 2,500 $2.0900
  • 5,000 $2.0400
  • 7,500 $2.0100
$2.0100 / $3.7300 Buy Now
DISTI # 000000000003154743
Sager Toggle Switches TOG,MINI,SPDT,O-O-O,N,PC,LF Min Qty: 100 0
  • 100 $3.0300
  • 600 $2.5600
  • 1,300 $2.3400
  • 3,200 $2.2400
$2.2400 / $3.0300 Buy Now

CAD Models for 34ASP43B4M2RT by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 34ASP43B4M2RT by Grayhill Inc

34ASP43B4M2RT
Grayhill Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Samacsys Manufacturer
Grayhill
Actuator Finish
CHROME
Actuator Length
0.55 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Body Breadth
12.7 mm
Body Height
10.541 mm
Body Length or Diameter
16.51 mm
Bushing Length
0.28 inch
Bushing Type
UNTHREADED
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact Function
(ON)-OFF-(ON)
Contact Resistance
0.01 mΩ
Dielectric Withstand Volts
1400VAC V
Electrical Life
40000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Length
0.25 inch
Termination Type
SOLDER
Want to compare parts?
  1. 34ASP43B4M2RT
    Grayhill Inc
    Toggle Switch, SPDT, (on)-off-(on), Momentary, Solder Terminal, Toggle Actuator, Through Hole-straight, ROHS COMPLIANT
    VS

Related Parts for 34ASP43B4M2RT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 34ASP43B4M2RT by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 34ASP43B4M2RT by Grayhill Inc

Select Manufacturer
Which Manufacturer of 34ASP43B4M2RT would you like to use for your alert(s)?
  • Please alert me when 34ASP43B4M2RT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 34ASP43B4M2RT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 34ASP43B4M2RT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 34ASP43B4M2RT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 34ASP43B4M2RT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 34ASP43B4M2RT by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: