Part Details for 34BW3P12B4M1QT by Grayhill Inc
Overview of 34BW3P12B4M1QT by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34BW3P12B4M1QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N2550
|
Newark | Miniature Toggle, 3Pdt, Solder Lug, On-None-On, 5 Amp, Vertical |Grayhill 34BW3P12B4M1QT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$21.0800 | Buy Now |
DISTI #
17M9914
|
Newark | Tog, mini, s,3Pdt, o-N-O, n,sl, lf |Grayhill 34BW3P12B4M1QT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4300 / $17.9000 | Buy Now |
DISTI #
2266-34BW3P12B4M1QT-ND
|
DigiKey | SWITCH TOGGLE 3PDT 5A 125V Min Qty: 4 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$16.7000 / $21.1100 | Buy Now |
DISTI #
34BW3P12B4M1QT-ND
|
DigiKey | SWITCH TOGGLE 3PDT 5A 125V Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7187 | Buy Now |
DISTI #
34BW3P12B4M1QT
|
Avnet Americas | Switch Toggle ON None ON 3PDT Round Toggle Solder Lug 5A 250VAC 28VDC - Bulk (Alt: 34BW3P12B4M1QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2468 / $11.3305 | Buy Now |
DISTI #
706-34BW3P12B4M1QT
|
Mouser Electronics | Toggle Switches TOG,MINI,S,3PDT,O-N-O,N,SL,,LF RoHS: Compliant | 0 |
|
$11.5800 / $13.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$10.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$19.9200 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None ON 3PDT Round Lever Solder Lug 5A 250VAC 28VDC RoHS: Compliant |
34 Partner Stock |
|
$8.0700 / $14.2200 | Buy Now |
DISTI #
40083489
|
Verical | Switch Toggle ON None ON 3PDT Round Lever Solder Lug 5A 250VAC 28VDC Min Qty: 4 Package Multiple: 1 | Americas - 34 |
|
$16.6600 / $19.8000 | Buy Now |
Part Details for 34BW3P12B4M1QT
34BW3P12B4M1QT CAD Models
34BW3P12B4M1QT Part Data Attributes:
|
34BW3P12B4M1QT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34BW3P12B4M1QT
Grayhill Inc
Toggle Switch, 3PDT, Latched, 5A, 28VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 12.7 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 16.5 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER SILVER | |
Termination Type | SOLDER |