34BWDP41B1M6RT
Grayhill Inc
Description: Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT

Overview of 34BWDP41B1M6RT by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 34BWDP41B1M6RT by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34BWDP41B1M6RT
Avnet Americas Sealed Miniature Toggle Switch DPDT 0.4VA 20VAC/VDC Horizontal Actuation Right Angle PC Pins Panel Mount/Thru-Hole Bulk - Bulk (Alt: 34BWDP41B1M6RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 706-34BWDP41B1M6RT
Mouser Electronics Toggle Switches T0G,MINI,S,DPDT,O-O-O,T,RAH,LFed, DPDT,ON-OFF-ON, thru-hole mount, non-threaded, RoHS Compliant RoHS: Compliant 0
  • 1 $7.5600
  • 10 $6.8100
  • 100 $5.9900
  • 250 $5.6800
  • 500 $5.2000
  • 1,000 $4.9600
$4.9600 / $7.5600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 4 $11.1900
  • 25 $7.6500
  • 100 $7.3300
  • 500 $7.0200
  • 1,000 $6.7400
$6.7400 / $11.1900 Buy Now
DISTI # 000000000005621772
Sager Toggle Switches T0G,MINI,S,DPDT,O-O-O,T,RAH,LFed, DPDT,ON-OFF-ON, thru-hole mount, non-threaded, RoHS Compliant 0
Buy Now

CAD Models for 34BWDP41B1M6RT by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 34BWDP41B1M6RT by Grayhill Inc

34BWDP41B1M6RT
Grayhill Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Body Breadth
12.1 mm
Body Length or Diameter
12.8 mm
Contact (AC) Max Rating R Load
.02A@20VAC
Contact Current(AC)-Max
0.02 A
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Rating R Load
.02A@20VDC
Contact Voltage(AC)-Max
20 V
Contact Voltage(DC)-Max
20 V
Electrical Life
50000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED; IP67
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
GOLD OVER NICKEL
Termination Type
SOLDER
Want to compare parts?
  1. 34BWDP41B1M6RT
    Grayhill Inc
    Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
    VS

Related Parts for 34BWDP41B1M6RT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 34BWDP41B1M6RT by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 34BWDP41B1M6RT by Grayhill Inc

Select Manufacturer
Which Manufacturer of 34BWDP41B1M6RT would you like to use for your alert(s)?
  • Please alert me when 34BWDP41B1M6RT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 34BWDP41B1M6RT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 34BWDP41B1M6RT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 34BWDP41B1M6RT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 34BWDP41B1M6RT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 34BWDP41B1M6RT by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: