Part Details for 34BWDP52B4M6QT by Grayhill Inc
Overview of 34BWDP52B4M6QT by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34BWDP52B4M6QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X1447
|
Newark | Miniature Toggle, Dpdt, Smt, Right Angle, On-Off-(On), 5 Amp, Horizontal |Grayhill 34BWDP52B4M6QT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$7.1700 / $9.1900 | Buy Now |
DISTI #
47T3578
|
Newark | Tog, mini, s,dpdt, o-O-O, n,rah, lf |Grayhill 34BWDP52B4M6QT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2600 / $9.3400 | Buy Now |
DISTI #
2266-34BWDP52B4M6QT-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 125V Min Qty: 100 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
213 In Stock |
|
$0.2820 / $0.3300 | Buy Now |
DISTI #
34BWDP52B4M6QT-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 125V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1329 | Buy Now |
DISTI #
34BWDP52B4M6QT
|
Avnet Americas | Switch Toggle ON OFF (ON) DPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket - Bulk (Alt: 34BWDP52B4M6QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9162 / $5.9084 | Buy Now |
DISTI #
706-34BWDP52B4M6QT
|
Mouser Electronics | Toggle Switches TOG,MINI,S,DPDT,O-O-O,N,RAH,LF RoHS: Compliant | 0 |
|
$5.8800 / $8.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$5.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.9500 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF (ON) DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket RoHS: Compliant |
160 Partner Stock |
|
$4.3600 / $8.2900 | Buy Now |
DISTI #
40083497
|
Verical | Switch Toggle ON OFF (ON) DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Min Qty: 11 Package Multiple: 1 | Americas - 160 |
|
$5.4700 / $5.9100 | Buy Now |
Part Details for 34BWDP52B4M6QT
34BWDP52B4M6QT CAD Models
34BWDP52B4M6QT Part Data Attributes:
|
34BWDP52B4M6QT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34BWDP52B4M6QT
Grayhill Inc
Toggle Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 12.1 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER SILVER | |
Termination Type | SOLDER |