-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N5564
|
Newark | Miniature Toggle, Spdt, Smt, Right Angle, On-None-On, 0.4 Va, Vertical |Grayhill 34BWSP11B4M7RT RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 497 |
|
$6.5000 / $7.3800 | Buy Now |
DISTI #
2266-34BWSP11B4M7RT-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 15 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
497 In Stock |
|
$4.7600 / $5.1400 | Buy Now |
DISTI #
34BWSP11B4M7RT-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 15 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9565 | Buy Now |
DISTI #
34BWSP11B4M7RT
|
Avnet Americas | Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket - Bulk (Alt: 34BWSP11B4M7RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0744 / $4.8212 | Buy Now |
DISTI #
706-34BWSP11B4M7RT
|
Mouser Electronics | Toggle Switches .OG,MINI,S,SPDT,O-N-O,N,RAV,LF RoHS: Compliant | 0 |
|
$4.6100 / $7.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$4.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$4.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
497 Partner Stock |
|
$3.2800 / $6.6100 | Buy Now |
DISTI #
34BWSP11B4M7RT-GRA
|
TME | 34BWSP11B4M7RT Min Qty: 7 | 497 |
|
$5.0772 / $6.0942 | Buy Now |
DISTI #
000000000002634039
|
Sager | Toggle Switches .OG,MINI,S,SPDT,O-N-O,N,RAV,LF Min Qty: 100 | 0 |
|
$3.6000 / $5.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34BWSP11B4M7RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34BWSP11B4M7RT
Grayhill Inc
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 5.08 mm | |
Body Height | 12.8 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |