Part Details for 34CMDP11B1M1QT by Grayhill Inc
Overview of 34CMDP11B1M1QT by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34CMDP11B1M1QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N5594
|
Newark | Sub-Miniature Toggle, Dpdt, Solder Lug, On-None-On, 3 Amp, Vertical |Grayhill 34CMDP11B1M1QT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$6.9600 / $8.8300 | Buy Now |
DISTI #
2266-34CMDP11B1M1QT-ND
|
DigiKey | SWITCH TOGGLE DPDT 3A 125V Min Qty: 15 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
187 In Stock |
|
$5.3400 / $5.7700 | Buy Now |
DISTI #
34CMDP11B1M1QT-ND
|
DigiKey | SWITCH TOGGLE DPDT 3A 125V Min Qty: 15 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5284 | Buy Now |
DISTI #
34CMDP11B1M1QT
|
Avnet Americas | Switch Toggle ON None ON DPDT Round Toggle Solder Lug 3A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 34CMDP11B1M1QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5746 / $5.4077 | Buy Now |
DISTI #
706-34CMDP11B1M1QT
|
Mouser Electronics | Toggle Switches TOG,SMIN,DPDT,O-N-O,T,SL,LF RoHS: Compliant | 0 |
|
$6.2200 / $8.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$5.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
187 Partner Stock |
|
$3.8800 / $7.5900 | Buy Now |
DISTI #
34CMDP11B1M1QT-GRA
|
TME | Switch: toggle Min Qty: 7 | 187 |
|
$5.7087 / $6.8447 | Buy Now |
DISTI #
000000000002634051
|
Sager | Toggle Switches TOG,SMIN,DPDT,O-N-O,T,SL,LF Min Qty: 100 | 0 |
|
$4.1900 / $5.9100 | Buy Now |
Part Details for 34CMDP11B1M1QT
34CMDP11B1M1QT CAD Models
34CMDP11B1M1QT Part Data Attributes
|
34CMDP11B1M1QT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34CMDP11B1M1QT
Grayhill Inc
Toggle Switch, DPDT, Latched, 3A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 8.13 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 9.14 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |