Part Details for 34CMDP11B1V3RT by Grayhill Inc
Overview of 34CMDP11B1V3RT by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34CMDP11B1V3RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N5597
|
Newark | Sub-Miniature Toggle, Dpdt, Pc Mount, Vertical Bracket, On-None-On, 0.4 Va, Vertical |Grayhill 34CMDP11B1V3RT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$10.2300 / $11.7700 | Buy Now |
DISTI #
2266-34CMDP11B1V3RT-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 10 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$9.2100 / $11.6600 | Buy Now |
DISTI #
34CMDP11B1V3RT-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3709 | Buy Now |
DISTI #
34CMDP11B1V3RT
|
Avnet Americas | Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads - Bulk (Alt: 34CMDP11B1V3RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1480 / $6.2518 | Buy Now |
DISTI #
706-34CMDP11B1V3RT
|
Mouser Electronics | Toggle Switches TOG,SMIN,DPDT,O-N-O,T,VB,LF RoHS: Compliant | 0 |
|
$6.7300 / $9.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$5.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$11.0000 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads RoHS: Compliant |
75 Partner Stock |
|
$4.5100 / $8.5700 | Buy Now |
DISTI #
34CMDP11B1V3RT-GRA
|
TME | Switch: toggle Min Qty: 4 | 75 |
|
$10.4782 / $13.8415 | Buy Now |
DISTI #
000000000002634052
|
Sager | Toggle Switches TOG,SMIN,DPDT,O-N-O,T,VB,LF Min Qty: 100 | 0 |
|
$4.8600 / $6.8300 | Buy Now |
Part Details for 34CMDP11B1V3RT
34CMDP11B1V3RT CAD Models
34CMDP11B1V3RT Part Data Attributes
|
34CMDP11B1V3RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34CMDP11B1V3RT
Grayhill Inc
Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 9.14 mm | |
Body Height | 8.94 mm | |
Body Length or Diameter | 10.16 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |