Part Details for 34CMDP54B3M1RT by Grayhill Inc
Overview of 34CMDP54B3M1RT by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34CMDP54B3M1RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1155
|
Newark | Tog,smin,dpdt,o-O-O,t,sl,lf |Grayhill 34CMDP54B3M1RT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6700 / $9.6800 | Buy Now |
DISTI #
136-34CMDP54B3M1RT-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9972 | Buy Now |
DISTI #
34CMDP54B3M1RT
|
Avnet Americas | Switch Toggle ON OFF (ON) DPDT Sub-Miniature Toggle Solder Lug 20VAC/VDC 0.4VA Panel - Bulk (Alt: 34CMDP54B3M1RT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1358 / $6.1230 | Buy Now |
DISTI #
706-34CMDP54B3M1RT
|
Mouser Electronics | Toggle Switches TOG,SMIN,DPDT,O-O-O,T,SL,LF RoHS: Compliant | 0 |
|
$6.2800 / $9.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$5.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$10.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5100 / $8.4300 | Buy Now |
DISTI #
34CMDP54B3M1RT
|
Avnet Americas | Switch Toggle ON OFF (ON) DPDT Sub-Miniature Toggle Solder Lug 20VAC/VDC 0.4VA Panel - Bulk (Alt: 34CMDP54B3M1RT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1358 / $6.1230 | Buy Now |
DISTI #
000000000006270487
|
Sager | Toggle Switches TOG,SMIN,DPDT,O-O-O,T,SL,LF Min Qty: 100 | 0 |
|
$4.8400 / $6.6900 | Buy Now |
Part Details for 34CMDP54B3M1RT
34CMDP54B3M1RT CAD Models
34CMDP54B3M1RT Part Data Attributes:
|
34CMDP54B3M1RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34CMDP54B3M1RT
Grayhill Inc
Toggle Switch, DPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 8.13 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 9.14 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |