There are no models available for this part yet.
Overview of 34CMSP11B5M1RT by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 34CMSP11B5M1RT by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42X1461
|
Newark | Sub-Miniature Toggle, Spdt, Solder Lug, On-None-On, 0.4 Va, Vertical |Grayhill 34CMSP11B5M1RT RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$7.2100 / $7.7500 | Buy Now | |
DISTI #
47T3583
|
Newark | Tog, smin, spdt, o-N-O, t,sl, lf |Grayhill 34CMSP11B5M1RT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 / $6.9600 | Buy Now | |
DISTI #
2266-34CMSP11B5M1RT-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 10 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$5.8100 / $8.2100 | Buy Now | |
DISTI #
34CMSP11B5M1RT-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4439 | Buy Now | |
DISTI #
34CMSP11B5M1RT
|
Avnet Americas | Switch Toggle ON None ON SPDT Round Toggle Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads - Bulk (Alt: 34CMSP11B5M1RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9402 / $4.4063 | Buy Now | |
DISTI #
706-34CMSP11B5M1RT
|
Mouser Electronics | Toggle Switches TOG,SMIN,SPDT,O-N-O,T,SL,LF RoHS: Compliant | 0 |
|
$4.1800 / $6.4800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$4.1100 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.7500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
60 Partner Stock |
|
$3.1800 / $6.1900 | Buy Now | ||
DISTI #
62339703
|
Verical | Switch Toggle ON None ON SPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 60 |
|
$6.4800 / $7.7000 | Buy Now |
CAD Models for 34CMSP11B5M1RT by Grayhill Inc
Part Data Attributes for 34CMSP11B5M1RT by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
Grayhill
|
Body Breadth
|
5.08 mm
|
Body Height
|
8.64 mm
|
Body Length or Diameter
|
8.13 mm
|
Contact (AC) Max Rating R Load
|
.02A@20VAC
|
Contact Current(AC)-Max
|
0.02 A
|
Contact Current(DC)-Max
|
0.02 A
|
Contact (DC) Max Rating R Load
|
.02A@20VDC
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Electrical Life
|
30000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Termination Type
|
SOLDER
|