Part Details for 34CMSP52B2M2QT by Grayhill Inc
Overview of 34CMSP52B2M2QT by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34CMSP52B2M2QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K7178
|
Newark | Tog, smin, spdt, o-O-O, n,pc, lf |Grayhill 34CMSP52B2M2QT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3200 / $6.7600 | Buy Now |
DISTI #
34CMSP52B2M2QT-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 125V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2848 | Buy Now |
DISTI #
34CMSP52B2M2QT
|
Avnet Americas | Switch Toggle ON OFF (ON) SPDT Round Toggle PC Pins 3A 250VAC 28VDC PC Mount - Bulk (Alt: 34CMSP52B2M2QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8670 / $4.2775 | Buy Now |
DISTI #
706-34CMSP52B2M2QT
|
Mouser Electronics | Toggle Switches TOG,SMIN,SPDT,O-O-O,N,PC,LF RoHS: Compliant | 0 |
|
$4.5500 / $6.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0500 / $5.8900 | Buy Now |
DISTI #
000000000001490136
|
Sager | Toggle Switches TOG,SMIN,SPDT,O-O-O,N,PC,LF Min Qty: 100 | 0 |
|
$3.3600 / $4.6700 | Buy Now |
Part Details for 34CMSP52B2M2QT
34CMSP52B2M2QT CAD Models
34CMSP52B2M2QT Part Data Attributes:
|
34CMSP52B2M2QT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34CMSP52B2M2QT
Grayhill Inc
Toggle Switch, SPDT, Latched And Momentary, 3A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 5.08 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 8.13 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |