There are no models available for this part yet.
Overview of 34CS-30-120/60 by Fabco-Air
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1034CS8-1.2#PBF | Analog Devices | uP 2x Ref | |
LT6234CS8#PBF | Analog Devices | 60MHz, R2R Out, 1.9nV/rtHz, 1. | |
LT1034CS8-1.2#TRPBF | Analog Devices | uP 2x Ref |
Price & Stock for 34CS-30-120/60 by Fabco-Air
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72153364
|
RS | Solenoid Valve, Directional Control, 3 Way, Conduit, 34 Series | Fabco-Air 34CS-30-120/60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.6000 / $194.5000 | RFQ |