Part Details for 34DWMDP12B4M1RT by Grayhill Inc
Overview of 34DWMDP12B4M1RT by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34DWMDP12B4M1RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34DWMDP12B4M1RT-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
34DWMDP12B4M1RT
|
Avnet Americas | Switch Toggle ON None ON DPDT Round Toggle Solder Lug 20VAC 20VDC 0.4VA - Bulk (Alt: 34DWMDP12B4M1RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-34DWMDP12B4M1RT
|
Mouser Electronics | Toggle Switches Toggle Switch, Sub-Miniature, sealed, DPDT, ON-NONE-ON, lug, RoHS RoHS: Compliant | 0 |
|
$4.9400 / $7.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3300 / $11.2600 | Buy Now |
DISTI #
000000000002634072
|
Sager | Toggle Switches Toggle Switch, Sub-Miniature, sealed, DPDT, ON-NONE-ON, lug, RoHS | 0 |
|
Buy Now |
Part Details for 34DWMDP12B4M1RT
34DWMDP12B4M1RT CAD Models
34DWMDP12B4M1RT Part Data Attributes
|
34DWMDP12B4M1RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34DWMDP12B4M1RT
Grayhill Inc
Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 8.13 mm | |
Body Height | 9.1 mm | |
Body Length or Diameter | 9.25 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |