Part Details for 34DWMDP12B4M2QT by Grayhill Inc
Overview of 34DWMDP12B4M2QT by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34DWMDP12B4M2QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34DWMDP12B4M2QT
|
Avnet Americas | Switch Toggle ON None ON DPDT Round Toggle PC Pins 3A 250VAC 28VDC PC Mount - Bulk (Alt: 34DWMDP12B4M2QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-34DWMDP12B4M2QT
|
Mouser Electronics | Toggle Switches Toggle Switch, Sub-Miniature, sealed, DPDT, ON-NONE-ON, thru-hole mount, non-threaded, RoHS RoHS: Compliant | 0 |
|
$4.7200 / $7.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0600 / $10.8000 | Buy Now |
DISTI #
000000000002634073
|
Sager | Toggle Switches Toggle Switch, Sub-Miniature, sealed, DPDT, ON-NONE-ON, thru-hole mount, non-threaded, RoHS | 0 |
|
Buy Now |
Part Details for 34DWMDP12B4M2QT
34DWMDP12B4M2QT CAD Models
34DWMDP12B4M2QT Part Data Attributes
|
34DWMDP12B4M2QT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34DWMDP12B4M2QT
Grayhill Inc
Toggle Switch, DPDT, Latched, 3A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 8.13 mm | |
Body Height | 9.1 mm | |
Body Length or Diameter | 9.25 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |