Part Details for 34DWMSP31B4M2QT by Grayhill Inc
Overview of 34DWMSP31B4M2QT by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34DWMSP31B4M2QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T3589
|
Newark | Tog, smin, s,spdt, o-O-O, n,pc, lf |Grayhill 34DWMSP31B4M2QT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $6.2400 | Buy Now |
DISTI #
42X1482
|
Newark | Tog, smin, s,spdt, o-O-O, n,pc, lf |Grayhill 34DWMSP31B4M2QT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 / $5.2700 | Buy Now |
DISTI #
34DWMSP31B4M2QT-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 125V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9062 | Buy Now |
DISTI #
34DWMSP31B4M2QT
|
Avnet Americas | Switch Toggle ON OFF ON SPDT Round Toggle PC Pins 3A 250VAC 28VDC PC Mount - Bulk (Alt: 34DWMSP31B4M2QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5376 / $3.9485 | Buy Now |
DISTI #
706-34DWMSP31B4M2QT
|
Mouser Electronics | Toggle Switches Toggle Switch SPDT ON-OFF-ON RoHS: Compliant | 12 |
|
$3.7600 / $6.1700 | Buy Now |
|
Future Electronics | 3A 125V Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$3.7900 / $4.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$4.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7000 / $5.4400 | Buy Now |
DISTI #
Grayhill 34DWMSP31B4M2QT
|
PEI Genesis | Toggle Switch | 0 |
|
Buy Now | |
DISTI #
000000000003567428
|
Sager | Toggle Switches Toggle Switch SPDT ON-OFF-ON Min Qty: 100 | 0 |
|
$2.9700 / $4.3100 | Buy Now |
Part Details for 34DWMSP31B4M2QT
34DWMSP31B4M2QT CAD Models
34DWMSP31B4M2QT Part Data Attributes
|
34DWMSP31B4M2QT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34DWMSP31B4M2QT
Grayhill Inc
Toggle Switch, SPDT, Latched, 3A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 5.08 mm | |
Body Height | 9.1 mm | |
Body Length or Diameter | 8.13 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |