Part Details for 34EWMSP22M6RT by Grayhill Inc
Overview of 34EWMSP22M6RT by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 34EWMSP22M6RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N5695
|
Newark | Miniature Toggle, Spdt, Smt, Right Angle, On-None-(On), 0.4 Va, Horizontal |Grayhill 34EWMSP22M6RT RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 | Buy Now |
DISTI #
47M2533
|
Newark | Tog,500,s, spdt, o-N-O, rah, lf |Grayhill 34EWMSP22M6RT RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4300 / $6.0400 | Buy Now |
DISTI #
GH7539TR-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1529 | Buy Now |
DISTI #
34EWMSP22M6RT
|
Avnet Americas | Switch Toggle ON None (ON) SPDT Round Toggle Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R - Tape and Reel (Alt: 34EWMSP22M6RT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.9280 / $3.8197 | Buy Now |
DISTI #
706-34EWMSP22M6RT
|
Mouser Electronics | Toggle Switches TOG,500,S,SPDT,O-N-O,RAH,LF RoHS: Compliant | 0 |
|
$3.8700 / $4.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$3.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.5600 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None (ON) SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R RoHS: Compliant | 0 |
|
$3.3100 / $6.9400 | Buy Now |
DISTI #
000000000002407895
|
Sager | Toggle Switches TOG,500,S,SPDT,O-N-O,RAH,LF Min Qty: 500 | 0 |
|
$3.4300 / $3.9900 | Buy Now |
Part Details for 34EWMSP22M6RT
34EWMSP22M6RT CAD Models
34EWMSP22M6RT Part Data Attributes
|
34EWMSP22M6RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34EWMSP22M6RT
Grayhill Inc
Toggle Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 8.13 mm | |
Body Height | 5.08 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |