Part Details for 34LC02-I/OT by Microchip Technology Inc
Overview of 34LC02-I/OT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 34LC02-I/OT
34LC02-I/OT CAD Models
34LC02-I/OT Part Data Attributes
|
34LC02-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
34LC02-I/OT
Microchip Technology Inc
256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 10100DDR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.55 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 34LC02-I/OT
This table gives cross-reference parts and alternative options found for 34LC02-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34LC02-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
34LC02T-I/OT | Microchip Technology Inc | Check for Price | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | 34LC02-I/OT vs 34LC02T-I/OT |
AT24C02C-SSHM-T-989 | Microchip Technology Inc | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8 | 34LC02-I/OT vs AT24C02C-SSHM-T-989 |
AT24C02CY6-MAHM-T | Microchip Technology Inc | Check for Price | EEPROM, 256KX8, Serial, PDSO8 | 34LC02-I/OT vs AT24C02CY6-MAHM-T |
34LC02-E/OT | Microchip Technology Inc | Check for Price | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | 34LC02-I/OT vs 34LC02-E/OT |
AT24C02C-WWU11M | Microchip Technology Inc | Check for Price | AT24C02C-WWU11M | 34LC02-I/OT vs AT24C02C-WWU11M |
AT24C02C-SS9M-T | Microchip Technology Inc | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8 | 34LC02-I/OT vs AT24C02C-SS9M-T |
AT24C02C-XHM-T-537 | Microchip Technology Inc | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8 | 34LC02-I/OT vs AT24C02C-XHM-T-537 |
34LC02-E/P | Microchip Technology Inc | $0.5450 | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 34LC02-I/OT vs 34LC02-E/P |
AT24C02C-X9M-T | Microchip Technology Inc | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8 | 34LC02-I/OT vs AT24C02C-X9M-T |
AT24C02C-MAHM-E | Microchip Technology Inc | $0.3040 | AT24C02C-MAHM-E | 34LC02-I/OT vs AT24C02C-MAHM-E |