Part Details for 35-000 by GC Electronics
Overview of 35-000 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70159671
|
RS | SPST ON-OFF PANEL MOUNT TOG | GC Electronics 35-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8100 / $4.3000 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF SPST Bat Lever Solder 3A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant | Alternative Product Available |
|
$2.2200 / $3.9000 | Buy Now |
DISTI #
GC Electronics 35-000
|
PEI Genesis | Switch Toggle | 0 |
|
Buy Now | |
|
Master Electronics | Switch Toggle ON OFF SPST Bat Lever Solder 3A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant | Alternative Product Available |
|
$2.2200 / $3.9000 | Buy Now |