Part Details for 35-006-BU by GC Electronics
Overview of 35-006-BU by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-006-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70159591
|
RS | SPST ON-OFF MIN BAT TOG W/B | GC Electronics 35-006-BU RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4900 / $2.6500 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF SPST Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads Bulk RoHS: Compliant |
32 In Stock |
|
$1.3000 / $1.8500 | Buy Now |
DISTI #
GC Electronics 35-006-BU
|
PEI Genesis | Switch Toggle | 90 |
|
Buy Now | |
|
Master Electronics | Switch Toggle ON OFF SPST Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads Bulk RoHS: Compliant |
32 In Stock |
|
$1.3000 / $1.8500 | Buy Now |