Part Details for 35-014 by GC Electronics
Overview of 35-014 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-35-014-ND
|
DigiKey | SWITCH TOGGLE ON (ON) DPDT BAT 5 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$3.2500 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON (ON) DPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant |
5 In Stock |
|
$2.6200 / $4.5200 | Buy Now |
|
Master Electronics | Switch Toggle ON (ON) DPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant |
5 In Stock |
|
$2.6200 / $4.5200 | Buy Now |