Part Details for 35-116 by GC Electronics
Overview of 35-116 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON (ON) SPDT Bat Lever Solder 6A 250VAC Panel Mount with Threads RoHS: Compliant |
68 In Stock |
|
$5.5200 / $9.0800 | Buy Now |
DISTI #
51596938
|
Verical | Switch Toggle ON (ON) SPDT Bat Lever Solder 6A 250VAC Panel Mount with Threads Min Qty: 10 Package Multiple: 5 Date Code: 1507 | Americas - 45 |
|
$7.3970 / $11.8040 | Buy Now |
|
Master Electronics | Switch Toggle ON (ON) SPDT Bat Lever Solder 6A 250VAC Panel Mount with Threads RoHS: Compliant |
68 In Stock |
|
$5.5200 / $9.0800 | Buy Now |