Part Details for 35-150 by GC Electronics
Overview of 35-150 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-35-150-ND
|
DigiKey | SWITCH TOGGLE DPDT 20A 125V Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70159607
|
RS | Dpdt (On Off (On) Bat Handl | GC Electronics 35-150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$8.0300 / $9.1200 | Buy Now |
|
Onlinecomponents.com | Switch Toggle (ON) OFF (ON) DPDT Bat Lever Screw 20A 277VAC Panel Mount with Threads RoHS: Compliant |
60 In Stock |
|
$5.8600 / $9.1900 | Buy Now |
|
Master Electronics | Switch Toggle (ON) OFF (ON) DPDT Bat Lever Screw 20A 277VAC Panel Mount with Threads RoHS: Compliant |
60 In Stock |
|
$5.8600 / $9.1900 | Buy Now |