There are no models available for this part yet.
Overview of 35-151 by Ideal Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 35-151 by Ideal Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99B9240
|
Newark | Hd Electricians Screwdriver, 1/4" X 6" |Ideal 35-151 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0000 / $18.0200 | Buy Now | |
Onlinecomponents.com | Switch Toggle ON OFF (ON) DPDT Bat Toggle Screw 20A 277VAC Panel Mount RoHS: Compliant | 0 |
|
$10.3400 / $13.5700 | Buy Now |