Part Details for 35-1585/L by Majestic Glove USA
Overview of 35-1585/L by Majestic Glove USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1585-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1585-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1585- | Coilcraft Inc | PoE transformer, for NSC LM5070, 5V, SMT, RoHS |
Price & Stock for 35-1585/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH1217
|
Newark | Hppe,3/4 Flat Latx, sndylatx Palm, A5, L |Majestic 35-1585/L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.5300 | Buy Now |