There are no models available for this part yet.
Overview of 35-210-100-S by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for 35-210-100-S by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK6116
|
Newark | Battery Disconnector Sw, 200A/32Vdc, M10, Disconnect Switch Type:Manual, Operating Voltage:32Vdc, Contact Current Rating:200A, No. Of Poles:1Poles, Switch Mounting:Flange Mount, Operating Handle Type:Lever, Switch Keying:Removable Rohs Compliant: No |Kissling Te Connectivity 35-210-100-S RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2800 / $76.0000 | Buy Now | |
DISTI #
1734-35-210-100-S-ND
|
DigiKey | SWITCH SELECT 2POS SPST 200A 32V Min Qty: 20 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.2520 | Buy Now | |
DISTI #
571-35-210-100-S
|
Mouser Electronics | Disconnect Switches MISC BATTERY DISCONNECTOR | 0 |
|
$52.1700 / $52.6100 | Order Now | |
Onlinecomponents.com | Battery Disconnector 35-210-100-S RoHS: Compliant | 0 |
|
$41.8700 / $61.0400 | Buy Now | ||
DISTI #
K1143536
|
TTI | Disconnect Switches Battery Disconnector 35-210-100-S Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$49.9300 | Buy Now |
CAD Models for 35-210-100-S by TE Connectivity
Part Data Attributes for 35-210-100-S by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|