Part Details for 35-211-100-R by TE Connectivity
Overview of 35-211-100-R by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-211-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6122
|
Newark | Battery Disconnector Sw, 200A/32Vdc, M10, Disconnect Switch Type:Manual, Operating Voltage:32Vdc, Contact Current Rating:200A, No. Of Poles:1Poles, Switch Mounting:Flange Mount, Operating Handle Type:Lever, Switch Keying:Removable Rohs Compliant: No |Kissling Te Connectivity 35-211-100-R RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2800 / $76.0000 | Buy Now |
DISTI #
1734-35-211-100-R-ND
|
DigiKey | SWITCH SELECT 2POS SPST 200A 32V Min Qty: 20 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.2520 | Buy Now |
DISTI #
571-35-211-100-R
|
Mouser Electronics | Disconnect Switches MISC BATTERY DISCONNECTOR RoHS: Not Compliant | 0 |
|
$52.1700 / $52.6100 | Order Now |
|
Onlinecomponents.com | Battery Disconnector 35-211-100-R RoHS: Compliant | 0 |
|
$41.8700 / $61.0400 | Buy Now |
DISTI #
K1135146
|
TTI | Disconnect Switches Battery Disconnector 35-211-100-R Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$48.1800 | Buy Now |