Part Details for 35-221-100-R by TE Connectivity
Overview of 35-221-100-R by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-221-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6135
|
Newark | Battery Disconnector Sw, 200A/32Vdc, M10, Disconnect Switch Type:Manual, Operating Voltage:32Vdc, Contact Current Rating:200A, No. Of Poles:2Poles, Switch Mounting:Flange Mount, Operating Handle Type:Lever, Switch Keying:Removable Rohs Compliant: No |Kissling Te Connectivity 35-221-100-R RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.5800 / $177.2100 | Buy Now |
DISTI #
1734-35-221-100-R-ND
|
DigiKey | SWITCH SELECT 2POS DPST 200A 20V Min Qty: 1 Lead time: 17 Weeks Container: Box |
12 In Stock |
|
$88.9639 / $133.8100 | Buy Now |
DISTI #
571-35-221-100-R
|
Mouser Electronics | Rotary Switches MISC BATTERY DISCONNECTOR | 23 |
|
$94.7600 / $122.1700 | Buy Now |
|
Onlinecomponents.com | Battery Disconnector 35-221-100-R RoHS: Compliant | 0 |
|
$88.3400 / $185.0400 | Buy Now |
DISTI #
K1130516
|
TTI | Disconnect Switches Battery Disconnector 35-221-100-R Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$88.9600 / $101.8800 | Buy Now |
Part Details for 35-221-100-R
35-221-100-R CAD Models
35-221-100-R Part Data Attributes
|
35-221-100-R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35-221-100-R
TE Connectivity
Rotary Switch, Solder Terminal, Lever Actuator, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | LEVER | |
End Contact Material | SILVER OVER COPPER | |
Indexing Angle | 90 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |