There are no models available for this part yet.
Overview of 35-301 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 35-301 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK6151
|
Newark | Battery Disconnector Sw, 200A/32Vdc, M10, Disconnect Switch Type:Manual, Operating Voltage:32Vdc, Contact Current Rating:200A, No. Of Poles:1Poles, Switch Mounting:Flange Mount, Operating Handle Type:T Handle, Ip Rating:Ip67, Ip6K9K Rohs Compliant: Yes |Kissling Te Connectivity 35-301 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.0200 / $141.4300 | Buy Now | |
DISTI #
1734-35-301-ND
|
DigiKey | SWITCH SELECT 2POS SPST 300A 32V Min Qty: 20 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.7685 | Buy Now | |
DISTI #
571-35-301
|
Mouser Electronics | Disconnect Switches MISC BATTERY DISCONNECTOR RoHS: Compliant | 16 |
|
$72.6300 / $108.3400 | Buy Now | |
Onlinecomponents.com | Battery Disconnector 35-301 RoHS: Compliant | 0 |
|
$61.4800 / $93.3500 | Buy Now | ||
DISTI #
K1060868
|
TTI | Disconnect Switches Battery Disconnector 35-301 Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$70.7100 / $83.9400 | Buy Now |
CAD Models for 35-301 by TE Connectivity
Part Data Attributes for 35-301 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Surface Mount
|
NO
|
Switch Type
|
ROTARY SWITCH
|