Part Details for 35-314-131-R-901 by TE Connectivity
Overview of 35-314-131-R-901 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-314-131-R-901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6153
|
Newark | Battery Disconnector Sw, 300A/32Vdc, M10, Disconnect Switch Type:Manual, Operating Voltage:32Vdc, Contact Current Rating:300A, No. Of Poles:1Poles, Switch Mounting:Flange Mount, Operating Handle Type:T Handle, Ip Rating:Ip67, Ip6K9K Rohs Compliant: Yes |Kissling Te Connectivity 35-314-131-R-901 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$114.3600 / $160.1100 | Buy Now |
DISTI #
571-35-314-131-R-901
|
Mouser Electronics | Disconnect Switches MISC BATTERY DISCONNECTOR RoHS: Compliant | 20 |
|
$109.3100 / $121.0300 | Buy Now |
DISTI #
K5000061
|
TTI | Disconnect Switches Batt. Disconnector 35-314-131-R-901 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$77.9400 / $119.1000 | Buy Now |
Part Details for 35-314-131-R-901
35-314-131-R-901 CAD Models
35-314-131-R-901 Part Data Attributes:
|
35-314-131-R-901
TE Connectivity
Buy Now
|
Compare Parts:
35-314-131-R-901
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |