Part Details for 35-414-130-R-901 by TE Connectivity
Overview of 35-414-130-R-901 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-414-130-R-901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6174
|
Newark | Battery Disconnector Sw, 400A/32Vdc, M10, Disconnect Switch Type:Manual, Operating Voltage:32Vdc, Contact Current Rating:400A, No. Of Poles:1Poles, Switch Mounting:Flange Mount, Operating Handle Type:T Handle, Switch Keying:Removable |Kissling Te Connectivity 35-414-130-R-901 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.1900 / $171.0700 | Buy Now |
DISTI #
2585-35-414-130-R-901-ND
|
DigiKey | SWITCH SELECT 2POS SPST 400A 32V Min Qty: 20 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.2260 | Buy Now |
DISTI #
571-35-414-130-R-901
|
Mouser Electronics | Disconnect Switches MISC BATTERY DISCONNECTOR | 0 |
|
$107.0400 / $119.4100 | Order Now |
|
Onlinecomponents.com | Battery Disconnector 35-414-130-R-901 RoHS: Compliant | 0 |
|
$86.1200 / $114.1300 | Buy Now |