Part Details for 35-491-BU by GC Electronics
Overview of 35-491-BU by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-491-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-35-491-BU-ND
|
DigiKey | SWITCH PUSH BUTTON ON ON DPDT PL Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
220 In Stock |
|
$3.1900 | Buy Now |
|
Onlinecomponents.com | Switch Push Button ON ON DPDT Plunger 0.5A 250VAC Solder/PC Pins Panel Mount/Through Hole Bulk RoHS: Compliant |
9 In Stock |
|
$2.3500 / $3.7200 | Buy Now |
DISTI #
GC Electronics 35-491-BU
|
PEI Genesis | Bush Button Switch | 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button ON ON DPDT Plunger 0.5A 250VAC Solder/PC Pins Panel Mount/Through Hole Bulk RoHS: Compliant |
9 In Stock |
|
$2.3500 / $3.7200 | Buy Now |