Part Details for 35-511-130-R-A-900 by TE Connectivity
Overview of 35-511-130-R-A-900 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for 35-511-130-R-A-900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6183
|
Newark | Battery Disconnector Sw, 500A/32Vdc, M10, Disconnect Switch Type:Manual, Operating Voltage:32Vdc, Contact Current Rating:500A, No. Of Poles:1Poles, Switch Mounting:Flange Mount, Operating Handle Type:T Handle, Switch Keying:Removablerohs Compliant: Yes |Kissling Te Connectivity 35-511-130-R-A-900 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.1000 / $312.3600 | Buy Now |
DISTI #
1734-35-511-130-R-A-900-ND
|
DigiKey | SWITCH SELECT 2P SPST 500A 32V Min Qty: 12 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$201.5358 | Buy Now |
DISTI #
571-35-511-130-RA900
|
Mouser Electronics | Disconnect Switches MISC BATTERY DISCONNECTOR RoHS: Compliant | 0 |
|
$208.5600 | Order Now |
|
Onlinecomponents.com | Battery Disconnector 35-511-130-R-A-900 RoHS: Compliant | 0 |
|
$155.7200 / $326.1500 | Buy Now |
DISTI #
K1148595
|
TTI | Disconnect Switches Battery Disconnector 35-511-130-R-A-900 Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$186.4300 | Buy Now |