Part Details for 35-511-200-R-A-900 by TE Connectivity
Overview of 35-511-200-R-A-900 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-511-200-R-A-900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-35-511-200-RA900
|
Mouser Electronics | Rotary Switches | 0 |
|
$180.5900 / $217.4800 | Order Now |
|
Onlinecomponents.com |
54 Partner Stock |
|
$154.6700 / $204.9700 | Buy Now | |
DISTI #
69167591
|
Verical | Rotary Switch, Selector Type Min Qty: 1 Package Multiple: 1 | Americas - 54 |
|
$127.6900 / $169.2200 | Buy Now |
|
Master Electronics |
54 Partner Stock |
|
$154.6700 / $204.9700 | Buy Now |
Part Details for 35-511-200-R-A-900
35-511-200-R-A-900 CAD Models
35-511-200-R-A-900 Part Data Attributes:
|
35-511-200-R-A-900
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35-511-200-R-A-900
TE Connectivity
Rotary Switch, Solder Terminal, Lever Actuator, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Type | LEVER | |
End Contact Material | SILVER OVER COPPER | |
Indexing Angle | 90 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |